345-059-542-603

Heilind Number:EDA345-059-542-603
Manufacturer:EDAC
Manufacturer Number:345-059-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring 59 positions in a single row, it ensures seamless communication and power transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it offers reliable performance. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB connections with this essential component.