345-059-542-604

Heilind Number:EDA345-059-542-604
Manufacturer:EDAC
Manufacturer Number:345-059-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-604

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in a variety of applications. With a single row design, .1 inch pitch, and .2 inch row spacing, it offers precise and efficient connectivity. Boasting 59 positions and a straight mount orientation, it allows for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Trust in this connector for all your PCB interconnection needs.