345-059-542-607

Heilind Number:EDA345-059-542-607
Manufacturer:EDAC
Manufacturer Number:345-059-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-607

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 59 positions in a single row, perfect for streamlined circuitry. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various projects. Upgrade your connectivity with this essential component.