345-059-542-612

Heilind Number:EDA345-059-542-612
Manufacturer:EDAC
Manufacturer Number:345-059-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-612

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The single-row layout with 59 copper alloy contacts allows for efficient data transfer, while the .1-inch pitch and .2-inch row spacing provide optimal connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for various electronic applications, this connector is a must-have in your toolkit for seamless and secure board-to-board connections.