345-059-542-678

Heilind Number:EDA345-059-542-678
Manufacturer:EDAC
Manufacturer Number:345-059-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-678

Detailed Description

Enhance your connectivity with this high-quality Board to Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 59 positions, it offers seamless integration for your PCB assembly needs. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and card edge design make it easy to install and maintain, making it a must-have component for your electronic projects. Elevate your connectivity solutions with this essential connector.