345-059-542-688

Heilind Number:EDA345-059-542-688
Manufacturer:EDAC
Manufacturer Number:345-059-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-542-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board-to-Board PCB Connector. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 59 positions and a pitch of .1 inches, it facilitates seamless data transfer. The Copper Alloy contact material offers optimal conductivity, while the -40 to 105°C operating temperature range ensures suitability for various environments. Perfect for applications requiring efficient and secure card edge connections.