345-059-544-101

Heilind Number:EDA345-059-544-101
Manufacturer:EDAC
Manufacturer Number:345-059-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-101

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. With a single row housing, this connector features 59 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. Designed for straight mount orientation, it offers convenience in installation. Upgrade your connectivity solutions with this high-quality connector.