345-059-544-104

Heilind Number:EDA345-059-544-104
Manufacturer:EDAC
Manufacturer Number:345-059-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-104

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, each component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. The copper alloy contact material guarantees reliable conductivity, with an amperage of 3A for efficient power transmission. Featuring 59 positions and a single row layout, this connector offers versatility for various applications. With a pitch of .1in and row spacing of .2in, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Trust in this connector for optimal performance in your PCB projects.