345-059-544-107

Heilind Number:EDA345-059-544-107
Manufacturer:EDAC
Manufacturer Number:345-059-544-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-107

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 59 positions with a single row layout and a pitch of 0.1 inches, allowing for seamless integration into your PCB design. The housing is constructed from UL 94V-0 rated thermoplastic polyester, ensuring durability and safety. Each contact is made of reliable copper alloy, guaranteeing efficient signal transmission. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and row spacing of 0.2 inches make installation easy and convenient. Upgrade your connectivity solutions with this essential component.