345-059-544-108

Heilind Number:EDA345-059-544-108
Manufacturer:EDAC
Manufacturer Number:345-059-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for optimal performance, this straight-mount connector features 59 positions with a single row configuration, promoting seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments, while the copper alloy contact material guarantees efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup today with this essential component.