345-059-544-112

Heilind Number:EDA345-059-544-112
Manufacturer:EDAC
Manufacturer Number:345-059-544-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-112

Detailed Description

Enhance your PCB connectivity with our innovative Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 59 positions, offering ample space for your circuitry needs. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliable performance, even in demanding environments. With a low 3 A amperage and a pitch of .1 inch, it provides efficient power delivery while maintaining precise signal integrity. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Elevate your PCB assembly with this essential component.