345-059-544-158

Heilind Number:EDA345-059-544-158
Manufacturer:EDAC
Manufacturer Number:345-059-544-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-158

Detailed Description

Enhance connectivity within your electronic systems with our cutting-edge Board-to-Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a sleek design crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 59 positions, it offers ample space for seamless integration. The Copper Alloy contact material guarantees reliable and efficient performance, even in high-amperage applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for a variety of environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience unparalleled connectivity like never before.