345-059-544-178

Heilind Number:EDA345-059-544-178
Manufacturer:EDAC
Manufacturer Number:345-059-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-178

Detailed Description

Enhance connectivity within your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, allowing for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in harsh operating environments ranging from -40 to 105°C. With a contact material of Copper Alloy, reliability is guaranteed. The compact .1-inch pitch and .2-inch row spacing offer precise positioning on your PCBs. Whether you're a professional in the industry or a hobbyist, this connector, in a vibrant green hue, is a must-have in your toolkit for optimal circuit board interconnections.