345-059-544-188

Heilind Number:EDA345-059-544-188
Manufacturer:EDAC
Manufacturer Number:345-059-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a single row design with 59 positions for seamless data transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component in any electronics assembly. Elevate your connectivity solutions with this advanced PCB connector.