345-059-544-404

Heilind Number:EDA345-059-544-404
Manufacturer:EDAC
Manufacturer Number:345-059-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this connector features 59 positions in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy mating. With a straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for use in various environments. Elevate your electronic projects with this essential component.