345-059-544-407

Heilind Number:EDA345-059-544-407
Manufacturer:EDAC
Manufacturer Number:345-059-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 59 positions with a single row, allowing for efficient and reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connectivity on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, further enhances conductivity. Operable in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your system's connectivity with this essential component.