345-059-544-408

Heilind Number:EDA345-059-544-408
Manufacturer:EDAC
Manufacturer Number:345-059-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-408

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your electronic devices, this connector boasts a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 59 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly process with this essential component.