345-059-544-488

Heilind Number:EDA345-059-544-488
Manufacturer:EDAC
Manufacturer Number:345-059-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector guarantees seamless power transmission with an amperage of 3 A. Crafted with precision, it features a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 59 positions, it offers ample connectivity options for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 - 105 °C ensures functionality in various environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.