345-059-544-602

Heilind Number:EDA345-059-544-602
Manufacturer:EDAC
Manufacturer Number:345-059-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-602

Detailed Description

Enhance connectivity between your PCBs with our green Board To Board PCB Connector. Designed for efficiency, this connector features 59 positions with a single row layout, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.