345-059-544-603

Heilind Number:EDA345-059-544-603
Manufacturer:EDAC
Manufacturer Number:345-059-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-603

Detailed Description

Enhance connectivity and streamline your circuitry with this efficient Board To Board PCB Connector. Featuring 59 positions in a single row, it ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it guarantees long-term performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal functionality and connectivity.