345-059-544-607

Heilind Number:EDA345-059-544-607
Manufacturer:EDAC
Manufacturer Number:345-059-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-607

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout, maximizing efficiency in your PCB setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting reliability. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your connectivity solutions today.