345-059-544-658

Heilind Number:EDA345-059-544-658
Manufacturer:EDAC
Manufacturer Number:345-059-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-658

Detailed Description

Enhance your PCB connectivity with our durable and efficient 59-position Board To Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing that ensures both safety and reliability. With a straight mount orientation and a 0.1-inch pitch, it offers easy installation and optimal space utilization. The copper alloy contact material guarantees excellent conductivity, while an amperage of 3 A allows for high-power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in our connector to deliver seamless performance and secure connections for your PCB projects.