345-059-544-678

Heilind Number:EDA345-059-544-678
Manufacturer:EDAC
Manufacturer Number:345-059-544-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-544-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-544-678

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in a sleek green color. Designed for efficiency, it features a single row with 59 positions, allowing seamless integration on your circuit boards. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for professional projects or DIY endeavors, this connector is a must-have in your toolkit for seamless and efficient electronic assembly.