345-059-558-103

Heilind Number:EDA345-059-558-103
Manufacturer:EDAC
Manufacturer Number:345-059-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-103

Detailed Description

Elevate your circuit connections with this high-performance board-to-board PCB connector in a vibrant green hue. Designed for optimal efficiency, this connector features a single row with 59 positions, perfect for intricate electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and durability. The right-angle mount orientation offers convenient installation, while a pitch of .1 inches and row spacing of .2 inches streamline the connection process. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore the possibilities and enhance your designs with this cutting-edge connector.