345-059-558-104

Heilind Number:EDA345-059-558-104
Manufacturer:EDAC
Manufacturer Number:345-059-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-104

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions with a single row layout, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it offers superior protection and longevity. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mating. Operating flawlessly even in challenging environments, its wide temperature range of -40 to 105°C makes it suitable for various applications. This connector, featuring a convenient right-angle mount orientation, is a must-have for any PCB assembly project. Elevate your connectivity solutions with this top-of-the-line component.