345-059-558-107

Heilind Number:EDA345-059-558-107
Manufacturer:EDAC
Manufacturer Number:345-059-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 59 positions with a single row layout, ensuring efficient data transmission in electronic systems. The right-angle mount orientation offers convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in diverse operating environments. With a contact material of Copper Alloy, it ensures secure and stable connections. Its compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.