345-059-558-108

Heilind Number:EDA345-059-558-108
Manufacturer:EDAC
Manufacturer Number:345-059-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in PCB layout, while the sturdy housing crafted from UL 94V-0 thermoplastic polyester guarantees durability. With a contact material of copper alloy and a pitch of .1 inch, this connector ensures reliable signal transfer. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component, perfect for applications in telecommunications, industrial automation, and more.