345-059-558-112

Heilind Number:EDA345-059-558-112
Manufacturer:EDAC
Manufacturer Number:345-059-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-112

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 59 positions ensure efficient signal transfer, while the 3A amperage capacity guarantees reliable power delivery. Crafted from UL 94V-0 thermoplastic polyester, it offers exceptional durability and safety. The copper alloy contacts provide optimal conductivity, meeting the highest quality standards. With a right angle mount orientation, it allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Elevate your connectivity experience with this essential component.