345-059-558-158

Heilind Number:EDA345-059-558-158
Manufacturer:EDAC
Manufacturer Number:345-059-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-158

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring 59 positions arranged in a single row with a .1 inch pitch, this connector ensures seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Perfect for professional use in electronics manufacturing, this green connector is a must-have for your PCB assembly projects. Elevate your connectivity standards with this essential component.