345-059-558-188

Heilind Number:EDA345-059-558-188
Manufacturer:EDAC
Manufacturer Number:345-059-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-188

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient and reliable signal transfer. Crafted with high-quality copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range (-40 to 105 °C), it's suitable for diverse applications. Upgrade your electronics with this essential component, a perfect choice for professionals and hobbyists alike.