345-059-558-402

Heilind Number:EDA345-059-558-402
Manufacturer:EDAC
Manufacturer Number:345-059-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-402

Detailed Description

Enhance your PCB connectivity with this versatile green Board To Board PCB Connector. With a single row design and 59 positions, it offers ample room for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and durability.