345-059-558-404

Heilind Number:EDA345-059-558-404
Manufacturer:EDAC
Manufacturer Number:345-059-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-404

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 59 positions with a single row layout, perfect for streamlined circuitry. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing guarantee precise connections. Elevate your electronic projects with this essential component.