345-059-558-407

Heilind Number:EDA345-059-558-407
Manufacturer:EDAC
Manufacturer Number:345-059-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Expertly designed for seamless integration, it features 59 positions with a 1-row layout for efficient data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability. The right-angle mount orientation offers versatile installation options, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your systems with this top-of-the-line component and experience seamless connectivity like never before.