345-059-558-408

Heilind Number:EDA345-059-558-408
Manufacturer:EDAC
Manufacturer Number:345-059-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-408

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board-to-Board PCB Connector. Featuring 59 positions, it ensures seamless data transfer within your circuitry. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. With a contact material of Copper Alloy and an amperage of 3A, it provides efficient power delivery. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, optimizes space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for rugged industrial applications. Trust in its quality and performance to elevate the connectivity of your electronic devices.