345-059-558-458

Heilind Number:EDA345-059-558-458
Manufacturer:EDAC
Manufacturer Number:345-059-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-458

Detailed Description

Upgrade your electronic connections with our high-performance Green Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a single row with 59 positions, ensuring seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it offers optimal conductivity for efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy and secure mounting on your PCB. The right-angle mount orientation further enhances flexibility in your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.