345-059-558-488

Heilind Number:EDA345-059-558-488
Manufacturer:EDAC
Manufacturer Number:345-059-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in any environment. Elevate your electronic projects with this essential component.