345-059-558-602

Heilind Number:EDA345-059-558-602
Manufacturer:EDAC
Manufacturer Number:345-059-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions, ensuring ample connectivity for your electronic components. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in challenging environments. The copper alloy contact material provides optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a low amperage of 3A, this connector is suitable for various applications. Meeting stringent industry standards, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both commercial and industrial use. Upgrade your PCB assembly with this essential connector for efficient and reliable connectivity.