345-059-558-603

Heilind Number:EDA345-059-558-603
Manufacturer:EDAC
Manufacturer Number:345-059-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-603

Detailed Description

Enhance connectivity in your electronic projects with this 59-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation offers versatile installation options. With a low amperage rating of 3A, it's suitable for a variety of applications. The .1-inch pitch and .2-inch row spacing allow for efficient PCB connections, while the wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Upgrade your setup with this high-quality connector, perfect for professionals and hobbyists alike.