345-059-558-604

Heilind Number:EDA345-059-558-604
Manufacturer:EDAC
Manufacturer Number:345-059-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-604

Detailed Description

Upgrade your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic devices. With a sleek green housing made of UL 94V-0 thermoplastic polyester, this connector offers both durability and safety. Featuring a single row of 59 positions with a pitch of .1 inch and row spacing of .2 inch, it ensures precise and reliable connections. The contact material, crafted from high-quality copper alloy, guarantees optimal conductivity. Its right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for superior performance in your electronic projects.