345-059-558-608

Heilind Number:EDA345-059-558-608
Manufacturer:EDAC
Manufacturer Number:345-059-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-608

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector in a sleek green finish. Designed for efficiency, it features a single row with 59 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal strength. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, perfect for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Trust in its quality and performance for your connectivity needs.