345-059-558-612

Heilind Number:EDA345-059-558-612
Manufacturer:EDAC
Manufacturer Number:345-059-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-612

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board-to-Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts for reliable power transmission. With 59 positions and a compact .1-inch pitch, it offers seamless integration on your circuit boards. The right-angle mount orientation and single-row configuration ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Perfect for a wide range of applications, this connector is a must-have component for your electronics projects.