345-059-558-678

Heilind Number:EDA345-059-558-678
Manufacturer:EDAC
Manufacturer Number:345-059-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-558-678

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions with a pitch of .1 inch, ensuring precise alignment for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With copper alloy contacts and an amperage of 3A, it offers efficient power transmission. Its right-angle mount orientation and compact form factor make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Upgrade your setup with this essential connector for seamless and reliable PCB connections.