345-059-559-101

Heilind Number:EDA345-059-559-101
Manufacturer:EDAC
Manufacturer Number:345-059-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable and safe operation. The right-angle mount orientation and .1-inch pitch offer easy installation onto your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component and experience enhanced connectivity like never before.