345-059-559-102

Heilind Number:EDA345-059-559-102
Manufacturer:EDAC
Manufacturer Number:345-059-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions, ensuring efficient signal transmission. The right-angle mount orientation and compact pitch (.1 in) make it ideal for space-saving applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is both efficient and versatile. Perfect for various PCB assembly needs, it's a must-have component for electronics enthusiasts and professionals alike.