345-059-559-103

Heilind Number:EDA345-059-559-103
Manufacturer:EDAC
Manufacturer Number:345-059-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, providing ample space for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component for seamless and dependable connectivity.