345-059-559-104

Heilind Number:EDA345-059-559-104
Manufacturer:EDAC
Manufacturer Number:345-059-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 59 positions in a single row, ensuring optimal performance for your electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in even the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precision and efficiency in your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. The right-angle mount orientation provides flexibility in installation, while the sleek green color adds a touch of style to your designs. Elevate your PCB connections today with this high-quality connector.