345-059-559-108

Heilind Number:EDA345-059-559-108
Manufacturer:EDAC
Manufacturer Number:345-059-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-108

Detailed Description

Elevate your circuit board connectivity with this high-performance green board-to-board PCB connector. Designed for seamless integration, this connector boasts 59 positions with a compact row spacing of .2 inches, allowing for efficient signal transmission. Its robust UL 94V-0 thermoplastic polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a low 3A amperage and a pitch of .1 inches, it's perfect for a wide range of electronic applications. The right-angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Trust in this connector for superior performance and seamless connectivity in your PCB projects.