345-059-559-112

Heilind Number:EDA345-059-559-112
Manufacturer:EDAC
Manufacturer Number:345-059-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-112

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 59 positions for efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers optimal conductivity. This connector boasts a mount orientation of Right Angle, making it suitable for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. Elevate your connectivity solutions with this essential component.