345-059-559-158

Heilind Number:EDA345-059-559-158
Manufacturer:EDAC
Manufacturer Number:345-059-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, it offers easy integration onto circuit boards. Crafted with precision, this connector ensures reliable power delivery with an amperage of 3A. Its sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and efficient signal transmission. With 59 positions and a tight pitch of .1 inch, it provides ample connectivity options while optimizing space. Designed for seamless functionality, this connector is suitable for a wide operating temperature range from -40 to 105°C, making it ideal for various environments. Upgrade your PCB assemblies with this essential component for enhanced performance and connectivity.