345-059-559-178

Heilind Number:EDA345-059-559-178
Manufacturer:EDAC
Manufacturer Number:345-059-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-178

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration on circuit boards, this connector features 59 positions with a pitch of .1 inches, ensuring precise and reliable signal transfer. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, it allows for efficient and space-saving board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB assembly with this versatile and dependable connector.